- Home ›
- All Products›
- 331-0516-6-00
Hirose Electric Americas
331-0516-6-00
DC to 3GHz 3.0mm Mated Height Micro Coaxial Connectors
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:331-0516-6-00
-
Alias/AKA:H.FL-R-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
20