- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 331-0472-2-80
Hirose Electric Americas
331-0472-2-80
Coaxial Connector - U.FL (UMCC) - Receptacle - Male Pin - 1 Port - 50 Ohms - 6 GHz - Solder Termination - Surface Mount - 1000 ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:331-0472-2-80
-
Alias/AKA:U.FL-R-SMT-1(80)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000