- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 331-0472-2-40
331-0472-2-40
Hirose Electric Americas
Coaxial Connector - U.FL (UMCC) - Receptacle - Male Pin - 1 Port - 50 Ohms - 6 GHz - Solder Termination - Surface Mount - 4000 ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Coaxial Connector - U.FL (UMCC) - Receptacle - Male Pin - 1 Port - 50 Ohms - 6 GHz - Solder Termination - Surface Mount - 4000 Pcs. Per Reel.
Search Keywords: 3310472240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:331-0472-2-40
-
Alias/AKA:U.FL-R-SMT-1(40)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,775
Ships today, if you order in
Minimum Order Quantity:
250
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
250
$0.83
500
$0.79
1,000
$0.75
4,000
$0.73
8,000
$0.70
12,000
$0.68
16,000 +
$0.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments