- Home ›
- All Products›
- 331-0472-2-32
Hirose Electric Americas
331-0472-2-32
1.9mm/2.3-2.4mm Mated Height Ultra Small SMT Coaxial Connectors, 6.0 GHz, -40 to 90 ℃, RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
1.9mm/2.3-2.4mm Mated Height Ultra Small SMT Coaxial Connectors, 6.0 GHz, -40 to 90 ℃, RoHS
Search Keywords: 3310472232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:331-0472-2-32
-
Alias/AKA:U.FL-R-SMT-1(32)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Frequently Asked Questions
Is 331-0472-2-32 RoHS compliant?
Yes, 331-0472-2-32 is RoHS compliant.
What is the lead time for 331-0472-2-32?
The standard lead time for 331-0472-2-32 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
250
$0.969
500
$0.925
1,000
$0.886
2,500
$0.849
5,000
$0.827
7,500
$0.825
10,000
$0.816
15,000 +
$0.814
Click for Quote
Log in
to unlock special pricing