- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 331-0472-2-01
331-0472-2-01
Hirose Electric Americas
Coaxial Connector - U.FL (UMCC) - Receptacle - Male Pin - 1 Port - 50 Ohms - 6 GHz - Solder Termination - Surface Mount - 100 ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Coaxial Connector - U.FL (UMCC) - Receptacle - Male Pin - 1 Port - 50 Ohms - 6 GHz - Solder Termination - Surface Mount - 100 Pcs. Per Bag.
Search Keywords: 3310472201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:331-0472-2-01
-
Alias/AKA:U.FL-R-SMT-1(01)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
100
$1.210
300
$1.172
500
$1.119
1,000
$1.071
2,500
$0.904
5,000
$0.880
7,500
$0.878
10,000 +
$0.868
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments