- Home ›
- All Products›
- 331-0441-9-00
Hirose Electric Americas
331-0441-9-00
DC to 2GHz 3.2mm Mated Height Miniature Low Profile SMT Coaxial
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
DC to 2GHz 3.2mm Mated Height Miniature Low Profile SMT Coaxial
Search Keywords: 3310441900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:331-0441-9-00
-
Alias/AKA:E.FL-LP-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205598000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 331-0441-9-00 RoHS compliant?
Yes, 331-0441-9-00 is RoHS compliant.
What is the lead time for 331-0441-9-00?
The standard lead time for 331-0441-9-00 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$148.87
5
$137.76
10
$131.86
20
$126.44
50
$123.07
100 +
$121.45
Click for Quote
Log in
to unlock special pricing