- Home ›
- All Products›
- 331-0422-4-01
Hirose Electric Americas
331-0422-4-01
DC to 2GHz 3.2mm Mated Height Miniature Low Profile SMT Coaxial
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
DC to 2GHz 3.2mm Mated Height Miniature Low Profile SMT Coaxial
Search Keywords: 3310422401
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | 331-0422-4-01 |
| Alias/AKA: | E.FL-LR-SMT(01) |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Product Guides
+
Frequently Asked Questions
Is 331-0422-4-01 RoHS compliant?
Yes, 331-0422-4-01 is RoHS compliant.
What is the lead time for 331-0422-4-01?
The standard lead time for 331-0422-4-01 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
100
$2.22
300
$2.12
500
$2.06
1,000
$1.95
2,500
$1.89
5,000
$1.84
7,500
$1.82
10,000 +
$1.81
Click for Quote
Log in
to unlock special pricing