- Home ›
- All Products›
- 331-0080-0-00
331-0080-0-00
Hirose Electric Americas
75Ω Micro Coaxial Connector Supporting 12G-SDI(75Ω, up to 12GHz)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
75Ω Micro Coaxial Connector Supporting 12G-SDI(75Ω, up to 12GHz)
Search Keywords: 3310080000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:331-0080-0-00
-
Alias/AKA:D.FL75-LP-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205598000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$133.39
5
$123.43
10
$105.65
20
$99.86
50
$97.20
100 +
$95.92
Click for Quote
Log in
to unlock special pricing