- Home ›
- All Products›
- 330-0201-9-40
330-0201-9-40
Hirose Electric Americas
Connector RF Coaxial Receptacle 0Hz to 1GHz 50Ohm Straight Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF Coaxial Receptacle 0Hz to 1GHz 50Ohm Straight Cable Mount Gold
Search Keywords: 3300201940
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:330-0201-9-40
-
Alias/AKA:PO51-J-1.5W(40)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$31.90
5
$29.84
20
$27.61
40
$23.77
60
$23.43
100
$22.47
260 +
$21.87
Click for Quote
Log in
to unlock special pricing