- Home ›
- All Products›
- 330-0017-0-40
330-0017-0-40
Hirose Electric Americas
Connector RF Coaxial Receptacle 0Hz to 1GHz 50Ohm Solder Right Angle Through Hole Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF Coaxial Receptacle 0Hz to 1GHz 50Ohm Solder Right Angle Through Hole Gold
Search Keywords: 3300017040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:330-0017-0-40
-
Alias/AKA:PO51-LR-PC-1(40)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$35.86
5
$32.00
20
$31.04
40
$26.67
60
$25.21
100
$25.14
260 +
$24.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments