- Home ›
- All Products›
- 328-0047-4-40
328-0047-4-40
Hirose Electric Americas
Connector RF Coaxial Plug 0Hz to 2GHz 50Ohm Right Angle Cable Mount Gold
Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Connector RF Coaxial Plug 0Hz to 2GHz 50Ohm Right Angle Cable Mount Gold
Search Keywords: 3280047440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:328-0047-4-40
-
Alias/AKA:PO6-LP-1.5W(40)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
20
$9.23
40
$9.10
60
$8.82
100
$8.57
260
$7.14
500
$6.95
1,000 +
$6.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments