- Home ›
- All Products›
- 328-0045-9-40
328-0045-9-40
Hirose Electric Americas
Connector RF Coaxial Receptacle 0Hz to 2GHz 50Ohm Solder Straight Through Hole Gold
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Connector RF Coaxial Receptacle 0Hz to 2GHz 50Ohm Solder Straight Through Hole Gold
Search Keywords: 3280045940
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:328-0045-9-40
-
Alias/AKA:PO6(75)-R-PC(40)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
25
$15.28
50
$11.46
75
$10.70
100 +
$10.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments