- Home ›
- All Products›
- 326-0004-9-40
326-0004-9-40
Hirose Electric Americas
Connector RF Coaxial Receptacle 0Hz to 12.4GHz 50Ohm Straight Cable Mount Gold
Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Connector RF Coaxial Receptacle 0Hz to 12.4GHz 50Ohm Straight Cable Mount Gold
Search Keywords: 3260004940
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:326-0004-9-40
-
Alias/AKA:POB-J-85(40)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$24.14
20
$20.90
40
$20.29
60
$19.99
100
$16.85
260
$16.40
500 +
$16.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments