- Home ›
- All Products›
- 323-0871-3-00
323-0871-3-00
Hirose Electric Americas
Connector RF SMA Receptacle 0Hz to 18GHz 50Ohm Solder Right Angle Through Hole Gold
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF SMA Receptacle 0Hz to 18GHz 50Ohm Solder Right Angle Through Hole Gold
Search Keywords: 3230871300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:323-0871-3-00
-
Alias/AKA:HRM-300-126S-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$68.20
10
$51.15
15
$47.74
20 +
$46.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments