- Home ›
- All Products›
- 323-0832-1-40
323-0832-1-40
Hirose Electric Americas
Connector RF SMA Receptacle 0Hz to 18GHz 50Ohm Straight Cable Mount Gold
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF SMA Receptacle 0Hz to 18GHz 50Ohm Straight Cable Mount Gold
Search Keywords: 3230832140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:323-0832-1-40
-
Alias/AKA:HRM(G)-309B(40)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$85.80
10
$64.35
15
$60.06
20 +
$58.86
Click for Quote
Log in
to unlock special pricing