- Home ›
- All Products›
- 323-0306-9-40
Hirose Electric Americas
323-0306-9-40
Connector RF SMA Receptacle 0Hz to 18GHz 50Ohm Solder Right Angle Through Hole Gold
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Connector RF SMA Receptacle 0Hz to 18GHz 50Ohm Solder Right Angle Through Hole Gold
Search Keywords: 3230306940
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:323-0306-9-40
-
Alias/AKA:HRM-300-126B-1(40)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Frequently Asked Questions
Is 323-0306-9-40 RoHS compliant?
Yes, 323-0306-9-40 is RoHS compliant.
What is the lead time for 323-0306-9-40?
The standard lead time for 323-0306-9-40 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$41.38
5
$36.92
20
$35.82
40
$34.29
60
$32.88
100
$32.79
260 +
$31.58
Click for Quote
Log in
to unlock special pricing