- Home ›
- All Products›
- 323-0219-6-00
Hirose Electric Americas
323-0219-6-00
Connector RF SMA Receptacle 0Hz to 12.4GHz 50Ohm Straight Panel Mount Gold
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Connector RF SMA Receptacle 0Hz to 12.4GHz 50Ohm Straight Panel Mount Gold
Search Keywords: 3230219600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:323-0219-6-00
-
Alias/AKA:HRM-300-25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is 323-0219-6-00 RoHS compliant?
Yes, 323-0219-6-00 is RoHS compliant.
What is the lead time for 323-0219-6-00?
The standard lead time for 323-0219-6-00 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
14 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
5
$44.00
10
$42.69
25
$41.45
50
$39.18
100
$38.13
250
$37.63
500 +
$36.67
Click for Quote
Log in
to unlock special pricing