- Home ›
- All Products›
- 319-0007-9-40
319-0007-9-40
Hirose Electric Americas
Connector RF Coaxial Plug 0Hz to 1GHz 50Ohm Right Angle Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF Coaxial Plug 0Hz to 1GHz 50Ohm Right Angle Cable Mount Gold
Search Keywords: 3190007940
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:319-0007-9-40
-
Alias/AKA:MSS-LP-1.5(40)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$18.39
20
$17.54
40
$17.01
60
$16.52
100
$13.84
260
$13.47
500 +
$13.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments