- Home ›
- All Products›
- 319-0001-2-40
319-0001-2-40
Hirose Electric Americas
Connector RF Coaxial Plug 0Hz to 2GHz 50Ohm Straight Cable Mount Gold
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF Coaxial Plug 0Hz to 2GHz 50Ohm Straight Cable Mount Gold
Search Keywords: 3190001240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:319-0001-2-40
-
Alias/AKA:MSS-P-1.5(40)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
20
$11.53
40
$11.01
60
$10.99
100
$10.70
260
$8.92
500
$8.68
1,000 +
$8.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments