- Home ›
- All Products›
- 318-0225-3-00
318-0225-3-00
Hirose Electric Americas
Connector RF UM Receptacle 0Hz to 3GHz 50Ohm Solder Straight Cable Mount Gold
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF UM Receptacle 0Hz to 3GHz 50Ohm Solder Straight Cable Mount Gold
Search Keywords: 3180225300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:318-0225-3-00
-
Alias/AKA:UM-QPJ-1.5-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$16.45
20
$15.69
40
$15.22
60
$14.78
100
$12.90
260
$12.37
500 +
$12.04
Click for Quote
Log in
to unlock special pricing