- Home ›
- All Products›
- 318-0212-1-40
Hirose Electric Americas
318-0212-1-40
Connector RF UM Plug 0Hz to 3GHz 50Ohm Right Angle Panel Mount Gold
Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Connector RF UM Plug 0Hz to 3GHz 50Ohm Right Angle Panel Mount Gold
Search Keywords: 3180212140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:318-0212-1-40
-
Alias/AKA:UM-QLP-1.5W-9(40)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Frequently Asked Questions
Is 318-0212-1-40 RoHS compliant?
Yes, 318-0212-1-40 is RoHS compliant.
What is the lead time for 318-0212-1-40?
The standard lead time for 318-0212-1-40 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$17.24
20
$15.62
40
$14.93
60
$14.49
100
$12.64
260
$12.12
500 +
$11.80
Click for Quote
Log in
to unlock special pricing