- Home ›
- All Products›
- 318-0162-5-41
318-0162-5-41
Hirose Electric Americas
Connector RF UM Plug 0Hz to 3GHz 50Ohm Right Angle Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF UM Plug 0Hz to 3GHz 50Ohm Right Angle Panel Mount Gold
Search Keywords: 3180162541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:318-0162-5-41
-
Alias/AKA:UM-QLP-1.5-6(41)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
20
$13.47
40
$12.87
60
$12.49
100
$10.87
260
$10.42
500
$10.15
1,000 +
$10.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments