- Home ›
- All Products›
- 318-0159-0-41
318-0159-0-41
Hirose Electric Americas
Connector RF UM Receptacle 0Hz to 3GHz 50Ohm Solder Right Angle Through Hole Gold
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Connector RF UM Receptacle 0Hz to 3GHz 50Ohm Solder Right Angle Through Hole Gold
Search Keywords: 3180159041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:318-0159-0-41
-
Alias/AKA:UM-LR-PC-4-1(41)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
13
$27.69
25
$21.60
38
$19.89
50 +
$19.50
Click for Quote
Log in
to unlock special pricing