- Home ›
- All Products›
- 318-0016-3-41
318-0016-3-41
Hirose Electric Americas
Connector RF UM Receptacle 0Hz to 3GHz 50Ohm Solder Straight Cable Mount Gold
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF UM Receptacle 0Hz to 3GHz 50Ohm Solder Straight Cable Mount Gold
Search Keywords: 3180016341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:318-0016-3-41
-
Alias/AKA:UM-QPJ-196/U(41)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$17.24
20
$15.62
40
$14.93
60
$14.49
100
$12.61
260
$12.10
500 +
$11.77
Click for Quote
Log in
to unlock special pricing