- Home ›
- All Products›
- 318-0014-8-41
318-0014-8-41
Hirose Electric Americas
Connector RF UM Plug 0Hz to 3GHz 50Ohm Right Angle Panel Mount Gold
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF UM Plug 0Hz to 3GHz 50Ohm Right Angle Panel Mount Gold
Search Keywords: 3180014841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:318-0014-8-41
-
Alias/AKA:UM-QLP-196/U(41)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$30.52
5
$28.55
20
$26.42
40
$22.75
60
$22.43
100
$21.51
260 +
$20.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments