- Home ›
- All Products›
- 318-0013-5-41
Hirose Electric Americas
318-0013-5-41
Connector RF UM Plug 0Hz to 3GHz 50Ohm Solder Straight Cable Mount Gold
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF UM Plug 0Hz to 3GHz 50Ohm Solder Straight Cable Mount Gold
Search Keywords: 3180013541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:318-0013-5-41
-
Alias/AKA:UM-QP-196/U(41)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Frequently Asked Questions
Is 318-0013-5-41 RoHS compliant?
Yes, 318-0013-5-41 is RoHS compliant.
What is the lead time for 318-0013-5-41?
The standard lead time for 318-0013-5-41 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
20
$12.89
40
$12.31
60
$12.28
100
$10.55
260
$9.97
500
$9.71
1,000 +
$9.58
Click for Quote
Log in
to unlock special pricing