- Home ›
- All Products›
- 318-0006-0-40
318-0006-0-40
Hirose Electric Americas
Conn Ultra Miniature RCP 0Hz to 1GHz 50Ohm Solder ST Panel Mount Gold
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 11/30/2026
BAG Packaging
Description
+
Conn Ultra Miniature RCP 0Hz to 1GHz 50Ohm Solder ST Panel Mount Gold
Search Keywords: 3180006040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:318-0006-0-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
-
End of Life: Final orders must be placed by 11/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
25
$11.08
50
$8.31
75
$7.76
100 +
$7.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments