- Home ›
- All Products›
- 311-0422-0-00
Hirose Electric Americas
311-0422-0-00
1.9mm/2.3-2.4mm Mated Height Ultra Small SMT Coaxial Connectors, 6.0 GHz, -40 to 85 ℃, RoHS
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | 311-0422-0-00 |
| Alias/AKA: | HRMJ-U.FLP-ST5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
-
End of Life: Final orders must be placed by 10/31/2027