- Home ›
- All Products›
- 311-0409-1-00
311-0409-1-00
Hirose Electric Americas
1.9mm/2.3-2.4mm Mated Height Ultra Small SMT Coaxial Connectors, 6.0 GHz, -40 to 85 ℃, RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
1.9mm/2.3-2.4mm Mated Height Ultra Small SMT Coaxial Connectors, 6.0 GHz, -40 to 85 ℃, RoHS
Search Keywords: 3110409100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:311-0409-1-00
-
Alias/AKA:HRMJ-U.FLP-ST4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$91.80
10
$68.85
15
$64.26
20 +
$62.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments