- Home ›
- All Products›
- 311-0279-8-40
311-0279-8-40
Hirose Electric Americas
DC to 2GHz 3.2mm Mated Height Miniature Low Profile SMT Coaxial
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DC to 2GHz 3.2mm Mated Height Miniature Low Profile SMT Coaxial
Search Keywords: 3110279840
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:311-0279-8-40
-
Alias/AKA:HRMP-E.FLJ(40)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$30.69
5
$28.71
20
$26.57
40
$22.90
60
$22.57
100
$21.64
260 +
$21.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments