- Home ›
- All Products›
- 311-0015-0-00
311-0015-0-00
Hirose Electric Americas
75Ω Micro Coaxial Connector Supporting 12G-SDI(75Ω, up to 12GHz)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
75Ω Micro Coaxial Connector Supporting 12G-SDI(75Ω, up to 12GHz)
Search Keywords: 3110015000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:311-0015-0-00
-
Alias/AKA:BNC(75)J-D.FL75J-BPA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
20
$9.38
40
$9.23
60
$8.96
100
$8.70
260
$7.26
500
$7.07
1,000 +
$6.96
Click for Quote
Log in
to unlock special pricing