- Home ›
- All Products›
- 302-0328-0-40
302-0328-0-40
Hirose Electric Americas
Connector RF BNC Receptacle 0Hz to 4GHz 50Ohm Crimp Straight Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF BNC Receptacle 0Hz to 4GHz 50Ohm Crimp Straight Panel Mount Gold
Search Keywords: 3020328040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:302-0328-0-40
-
Alias/AKA:UG-625/U-10A(40)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
20
$9.91
40
$9.46
60
$9.44
100
$9.19
260
$7.66
500
$7.45
1,000 +
$7.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments