- Home ›
- All Products›
- 302-0296-6-40
Hirose Electric Americas
302-0296-6-40
Connector RF BNC Receptacle 0Hz to 4GHz 50Ohm Straight Cable Mount Gold
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Connector RF BNC Receptacle 0Hz to 4GHz 50Ohm Straight Cable Mount Gold
Search Keywords: 3020296640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:302-0296-6-40
-
Alias/AKA:BNC-J-1.5CR(40)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is 302-0296-6-40 RoHS compliant?
Yes, 302-0296-6-40 is RoHS compliant.
What is the lead time for 302-0296-6-40?
The standard lead time for 302-0296-6-40 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$27.07
5
$25.32
20
$23.43
40
$22.75
60
$22.43
100
$21.51
260 +
$20.93
Click for Quote
Log in
to unlock special pricing