- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 302-0243-0-40
Hirose Electric Americas
302-0243-0-40
Conn BNC F 4GHz 50Ohm Solder ST Thru-Hole Silver
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn BNC F 4GHz 50Ohm Solder ST Thru-Hole Silver
Search Keywords: 3020243040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:302-0243-0-40
-
Alias/AKA:BNC-R-PC-2(40)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Frequently Asked Questions
Is 302-0243-0-40 RoHS compliant?
Yes, 302-0243-0-40 is RoHS compliant.
What is the lead time for 302-0243-0-40?
The standard lead time for 302-0243-0-40 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
10 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$18.71
10
$17.85
25
$17.31
50
$16.81
100
$15.89
250
$15.47
500 +
$15.26
Click for Quote
Log in
to unlock special pricing