- Home ›
- All Products›
- 302-0218-2-40
Hirose Electric Americas
302-0218-2-40
Connector RF BNC Plug 0Hz to 4GHz 50Ohm Straight Cable Mount Gold
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF BNC Plug 0Hz to 4GHz 50Ohm Straight Cable Mount Gold
Search Keywords: 3020218240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:302-0218-2-40
-
Alias/AKA:BNC-P-5DV-SA(40)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is 302-0218-2-40 RoHS compliant?
Yes, 302-0218-2-40 is RoHS compliant.
What is the lead time for 302-0218-2-40?
The standard lead time for 302-0218-2-40 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
14 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
5
$25.81
10
$24.62
25
$23.88
50
$20.43
100
$19.32
250
$18.80
500 +
$18.55
Click for Quote
Log in
to unlock special pricing