- Home ›
- All Products›
- 302-0132-9-40
302-0132-9-40
Hirose Electric Americas
Connector RF BNC Plug 0Hz to 4GHz 50Ohm Straight Cable Mount Gold
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF BNC Plug 0Hz to 4GHz 50Ohm Straight Cable Mount Gold
Search Keywords: 3020132940
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:302-0132-9-40
-
Alias/AKA:BNC-P-5DV(40)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$20.48
10
$19.54
25
$18.96
50
$18.41
100
$15.34
250
$14.93
500 +
$14.74
Click for Quote
Log in
to unlock special pricing