- Home ›
- All Products›
- 302-0001-0-48
Hirose Electric Americas
302-0001-0-48
Connector RF BNC Plug 0Hz to 4GHz 50Ohm Crimp Straight Cable Mount Gold
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Connector RF BNC Plug 0Hz to 4GHz 50Ohm Crimp Straight Cable Mount Gold
Search Keywords: 3020001048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:302-0001-0-48
-
Alias/AKA:UG-88/U(48)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Frequently Asked Questions
Is 302-0001-0-48 RoHS compliant?
Yes, 302-0001-0-48 is RoHS compliant.
What is the lead time for 302-0001-0-48?
The standard lead time for 302-0001-0-48 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
5
$19.68
20
$18.77
40
$18.21
60
$17.68
100
$16.71
260
$16.27
500 +
$16.05
Click for Quote
Log in
to unlock special pricing