- Home ›
- All Products›
- 302-0001-0-46
302-0001-0-46
Hirose Electric Americas
Connector RF BNC Plug 0Hz to 4GHz 50Ohm Crimp Straight Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF BNC Plug 0Hz to 4GHz 50Ohm Crimp Straight Cable Mount Gold
Search Keywords: 3020001046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:302-0001-0-46
-
Alias/AKA:UG-88/U(46)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$17.03
25
$15.44
50
$14.75
100
$12.44
250
$11.93
500
$11.61
1,000 +
$11.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments