- Home ›
- All Products›
- 248-0014-0-00
248-0014-0-00
Hirose Electric Americas
Contact Socket 26AWG to 22AWG Crimp Straight Cable Mount Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact Socket 26AWG to 22AWG Crimp Straight Cable Mount Reel
Search Keywords: 2480014000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:248-0014-0-00
-
Alias/AKA:MT50C-2226SCFA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
2,500
$0.5174
5,000
$0.3184
7,500
$0.2521
10,000 +
$0.2470
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments