- Home ›
- All Products›
- 236-2071-6-00
Hirose Electric Americas
236-2071-6-00
Contact - IP67 - 30A - crimping - 10 to 12 AWG cable
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Contact - IP67 - 30A - crimping - 10 to 12 AWG cable
Search Keywords: 2362071600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:236-2071-6-00
-
Alias/AKA:PQ50B-1012SCA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
100
Product Guides
+
Frequently Asked Questions
Is 236-2071-6-00 RoHS compliant?
Yes, 236-2071-6-00 is RoHS compliant.
What is the lead time for 236-2071-6-00?
The standard lead time for 236-2071-6-00 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
100
$2.58
300
$2.46
500
$2.36
1,000
$2.26
2,500
$2.20
5,000
$2.14
7,500
$2.12
10,000 +
$2.11
Click for Quote
Log in
to unlock special pricing