- Home ›
- All Products›
- 235-0024-9-50
Hirose Electric Americas
235-0024-9-50
Connector Interface I/O Plug 24 Position 1.6mm Solder Straight Cable Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:235-0024-9-50
-
Alias/AKA:3530A-24P-CV(50)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
25
-
End of Life: Final orders must be placed by 10/31/2027