- Home ›
- All Products›
- 235-0008-2-71
Hirose Electric Americas
235-0008-2-71
Connector Interface I/O Receptacle 10 Position 0.8mm Solder Right Angle Surface Mount
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
REEL Packaging
Description
+
Connector Interface I/O Receptacle 10 Position 0.8mm Solder Right Angle Surface Mount
Search Keywords: 2350008271
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | 235-0008-2-71 |
| Alias/AKA: | 3560-10SR(71) |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
500 |
Frequently Asked Questions
Is 235-0008-2-71 discontinued?
Yes, 235-0008-2-71 from Hirose Electric Americas is discontinued (end-of-life October 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 235-0008-2-71 RoHS compliant?
Yes, 235-0008-2-71 is RoHS compliant.
What is the lead time for 235-0008-2-71?
The standard lead time for 235-0008-2-71 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
125
$6.60
250
$4.06
375
$3.22
500 +
$3.15
Click for Quote
Log in
to unlock special pricing