- Home ›
- All Products›
- 235-0008-2-70
235-0008-2-70
Hirose Electric Americas
Connector Interface I/O Receptacle 10 Position 0.8mm Solder Right Angle Surface Mount
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Tray Packaging
Description
+
Connector Interface I/O Receptacle 10 Position 0.8mm Solder Right Angle Surface Mount
Search Keywords: 2350008270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:235-0008-2-70
-
Alias/AKA:3560-10SR(70)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$4.88
50
$3.97
100
$3.79
300
$3.63
500
$3.07
1,000
$3.02
2,500
$2.91
5,000 +
$2.87
Click for Quote
Log in
to unlock special pricing