- Home ›
- All Products›
- 235-0007-0-71
235-0007-0-71
Hirose Electric Americas
Connector Interface I/O Receptacle 10 Position 0.8mm Solder Right Angle Surface Mount
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Reel Packaging
Description
+
Connector Interface I/O Receptacle 10 Position 0.8mm Solder Right Angle Surface Mount
Search Keywords: 2350007071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:235-0007-0-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
125
$6.60
250
$4.06
375
$3.22
500 +
$3.15
Click for Quote
Log in
to unlock special pricing