- Home ›
- All Products›
- 235-0002-6-72
235-0002-6-72
Hirose Electric Americas
Connector Interface I/O Receptacle 16 Position 0.8mm Solder Right Angle Surface Mount
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Reel Packaging
Description
+
Connector Interface I/O Receptacle 16 Position 0.8mm Solder Right Angle Surface Mount
Search Keywords: 2350002672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:235-0002-6-72
-
Alias/AKA:3560-16SR(72)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
500
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
125
$7.38
250
$4.54
375
$3.60
500 +
$3.53
Click for Quote
Log in
to unlock special pricing