- Home ›
- All Products›
- 232-0614-3-71
232-0614-3-71
Hirose Electric Americas
Connector Stacking Plug 54 Position 13mm Stack Height 0.6mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Connector Stacking Plug 54 Position 13mm Stack Height 0.6mm Solder Straight Surface Mount
Search Keywords: 2320614371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:232-0614-3-71
-
Alias/AKA:EX80-54P-SH(71)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$7.46
25
$6.26
100
$5.79
250
$4.89
500
$4.68
1,000
$4.56
2,500
$4.44
5,000 +
$4.37
Click for Quote
Log in
to unlock special pricing