- Home ›
- All Products›
- 232-0614-3-70
232-0614-3-70
Hirose Electric Americas
Connector Stacking Plug 54 Position 13mm Stack Height 0.6mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Stacking Plug 54 Position 13mm Stack Height 0.6mm Solder Straight Surface Mount
Search Keywords: 2320614370
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:232-0614-3-70
-
Alias/AKA:EX80-54P-SH(70)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$7.65
25
$6.42
70
$5.94
140
$5.77
280
$5.45
560
$4.82
1,050
$4.69
2,520 +
$4.57
Click for Quote
Log in
to unlock special pricing