- Home ›
- All Products›
- 232-0090-4-55
232-0090-4-55
Hirose Electric Americas
Connector Wire to Board Receptacle 12 Position 0.8mm Solder Right Angle Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Reel Packaging
Description
+
Connector Wire to Board Receptacle 12 Position 0.8mm Solder Right Angle Surface Mount
Search Keywords: 2320090455
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:232-0090-4-55
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$4.00
500
$2.46
750
$1.95
1,000 +
$1.91
Click for Quote
Log in
to unlock special pricing