- Home ›
- All Products›
- 230-0524-0-50
230-0524-0-50
Hirose Electric Americas
Interface Connector - Receptacle - Outer Shroud Contacts - 15 Position - 2 Rows - 1.27mm Pitch - Gold Contact Finish - Solder ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Interface Connector - Receptacle - Outer Shroud Contacts - 15 Position - 2 Rows - 1.27mm Pitch - Gold Contact Finish - Solder Eyelet(s) -Through Hole.
Search Keywords: 2300524050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:230-0524-0-50
-
Alias/AKA:FI40B-2015S(50)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$8.02
25
$6.39
50
$6.01
100
$5.67
250
$5.31
500
$5.16
1,000
$5.14
2,500 +
$5.11
Click for Quote
Log in
to unlock special pricing