- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 230-0501-4-60
230-0501-4-60
Hirose Electric Americas
D-Sub Backshell - Two Piece - 15 Position - Round Cable - 180° Cable Exit - Unshielded - Polycarbonate (PC) - Locking - Gray - ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
D-Sub Backshell - Two Piece - 15 Position - Round Cable - 180° Cable Exit - Unshielded - Polycarbonate (PC) - Locking - Gray - 25 Pcs. Pack.
Search Keywords: 2300501460
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:230-0501-4-60
-
Alias/AKA:FI-20-CV(60)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$5.95
50
$5.62
100
$5.30
250
$4.96
500
$4.80
1,000
$4.78
2,500
$4.75
5,000 +
$4.73
Click for Quote
Log in
to unlock special pricing